Carlo Gavazzi Monitoring Relay, 3 Phase, SPDT, DIN Rail, 208V ac, 690 V ac
- RS Stock No.:
- 256-5061
- Distrelec Article No.:
- 304-27-223
- Mfr. Part No.:
- DPA01DM48
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€132.19
(exc. VAT)
€162.59
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.19 |
*price indicative
- RS Stock No.:
- 256-5061
- Distrelec Article No.:
- 304-27-223
- Mfr. Part No.:
- DPA01DM48
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Function | Phase Sequence | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 208V ac, 690V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60947-5-1, UL, IEC 60947, CSA | |
| Width | 22.5mm | |
| Length | 99.5mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Function Phase Sequence | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 208V ac, 690V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60947-5-1, UL, IEC 60947, CSA | ||
Width 22.5mm | ||
Length 99.5mm | ||
Height 80mm | ||
The Carlo Gavazzi 3-phase relay for detection of incorrect phase sequence, total and partial phase loss. Supply range from 208 to 690 VAC covered by two multivoltage relays. For mounting on DIN-rail or plug-in module. The device detects regenerated voltages up to 85% of the nominal voltage (phase-phase).
3-phase monitoring relays for phase
sequence and phase loss
Detect when all 3 phases are present and have the correct sequence
Measure their own power supply
22.5 mm Euronorm housing (DPA01)
LED indication for relay and power supply ON
Related links
- Carlo Gavazzi Monitoring Relay 177 → 475 Monitor Range DIN Rail 690 V ac
- Carlo Gavazzi Monitoring Relay 208/690 V ac Monitor Range DIN Rail 690 V ac
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 690 V ac
- Carlo Gavazzi Monitoring Relay 208/690 V ac Monitor Range 208V ac, 690 V ac
- Carlo Gavazzi Monitoring Relay 85/793 V ac Monitor Range DIN Rail 690 V ac
- Carlo Gavazzi Monitoring Relay 510/793 V ac Monitor Range DIN Rail 690 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 510/760 V ac Monitor Range DIN Rail 690 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay -20 V ac Monitor Range DIN Rail 480 V ac
