Siemens Current Monitoring Relay, DPDT
- RS Stock No.:
- 256-5435
- Mfr. Part No.:
- 3UG46412CS20
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-5435
- Mfr. Part No.:
- 3UG46412CS20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Monitoring Application | Current | |
| Contact Configuration | DPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Monitoring Application Current | ||
Contact Configuration DPDT | ||
- COO (Country of Origin):
- DE
The Siemens Digital Monitoring Relay, Cos phi and current monitoring for IO-Link 90 to 690 V AC, overshoot and undershoot self-supplied 50 to 60 Hz AC, noise pulses delay 0.1 to 20 seconds, Hysteresis 0.1 to 2 A and 2 change-over contacts with or without fault buffer and spring-type connection system also has any mounting position, IP20 protection class.
Degree of pollution 3
Number of poles for main current circuit 2
AC current for monitoring
Design of the display LCD
Height 103 mm
Width 22.5 mm
Depth 91 mm
Number of poles for main current circuit 2
AC current for monitoring
Design of the display LCD
Height 103 mm
Width 22.5 mm
Depth 91 mm
Related links
- Siemens Current Monitoring Relay, DPDT
- Siemens Current Monitoring Relay DPDT
- Siemens Current Monitoring Relay DPDT
- Siemens Current Monitoring Relay DPDT, DIN Rail
- Siemens Current Monitoring Relay DPDT, DIN Rail
- Schneider Electric Current Monitoring Relay DIN Rail
- Siemens Voltage Monitoring Relay, DPDT
- Siemens Temperature Monitoring Relay, DPDT
