Schneider Electric Monitoring Relay, 3 Phase, DPDT, DIN Rail, 380V ac, 415 V ac
- RS Stock No.:
- 124-0189
- Mfr. Part No.:
- RM22UA33MT
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€252.44
(exc. VAT)
€310.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.44 |
*price indicative
- RS Stock No.:
- 124-0189
- Mfr. Part No.:
- RM22UA33MT
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 8VA | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP50, IP20 | |
| Supply AC Voltage | 380V ac, 415V ac | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 8A | |
| Maximum Operating Temperature | 60°C | |
| Series | Harmony Control | |
| Width | 79.5mm | |
| Standards/Approvals | IEC 60255-27, IEC 60068-2-6, REACH, IEC 60068-2-27, IEC 60068-2-30, RoHS | |
| Length | 22.9mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 8VA | ||
Terminal Type Screw | ||
IP Rating IP40, IP50, IP20 | ||
Supply AC Voltage 380V ac, 415V ac | ||
Minimum Operating Temperature +60°C | ||
Contact Current 8A | ||
Maximum Operating Temperature 60°C | ||
Series Harmony Control | ||
Width 79.5mm | ||
Standards/Approvals IEC 60255-27, IEC 60068-2-6, REACH, IEC 60068-2-27, IEC 60068-2-30, RoHS | ||
Length 22.9mm | ||
Height 90mm | ||
Schneider Electric RM22UA33MT
This Harmony RM22-UA relay allows monitoring of voltage control in single phase networks. This modular multi function single phase voltage control relay is ideal for monitoring of electrical values in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has one of market slim form-factors with 22.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a diagnostic button, sealable cover, simple and precise settings with screw trimmers. It provides automatic shutdown management and fault information to user for a quick fault identification and troubleshooting. multi function controller for wide choice selected in hard-wired logic automated systems, ideal for refurbishment of old installations without using a PLC. 0 0 0 0 0 0 0 0 0 0 0 0
RM22-UA Voltage Control Relay
Schneider Electric Zelio RM22UA series single phase or DC voltage control relays.
Automatic AC or DC recognition
Selection between overvoltage and undervoltage
Monitoring of their own supply voltage measured as a true rms value
Selectable memory function
LED indication
35 mm DIN Rail mount
Related links
- Schneider Electric Monitoring Relay DPDT 150mA to 15A 415 V ac
- Schneider Electric Monitoring Relay SPDT 380V ac, 415 V ac
- Schneider Electric Monitoring Relay <100 Monitor Range DIN Rail 480 V ac
- Schneider Electric Monitoring Relay 380/480 V ac Monitor Range DIN Rail 480 V ac
- Schneider Electric Monitoring Relay DIN Rail 380V ac, 415 V ac
- Schneider Electric Monitoring Relay <100 Monitor Range DIN Rail 480 V ac
- Schneider Electric Monitoring Relay Panel 380V ac, 415 V ac
- Carlo Gavazzi Monitoring Relay 323/475 V ac Monitor Range DIN Rail 415 V ac 24 V dc
