Dold Monitoring Relay, DPDT, DIN Rail, 220V ac, 240 V ac, 380 V ac, 415 V ac 24 → 60 V dc
- RS Stock No.:
- 445-9052
- Mfr. Part No.:
- IL5881.12/100 DC12-280V 5-200kOHM
- Manufacturer:
- Dold
Subtotal (1 unit)*
€279.69
(exc. VAT)
€344.02
(inc. VAT)
- Plus 26 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 19 November 2026
Units | Per unit |
|---|---|
| 1 + | €279.69 |
*price indicative
- RS Stock No.:
- 445-9052
- Mfr. Part No.:
- IL5881.12/100 DC12-280V 5-200kOHM
- Manufacturer:
- Dold
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Function | Undervoltage Monitoring | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 230V ac | |
| Power Consumption | 1W | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 220V ac, 240V ac, 380V ac, 415V ac | |
| Minimum Operating Temperature | +60°C | |
| Supply DC Voltage | 24 → 60 V dc | |
| Contact Current | 4A | |
| Maximum Operating Temperature | 60°C | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60664-1, IEC/EN 60-1, IEC/EN 60529, IEC/EN 61000-4-6, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 60947-5-1, UL Subject 94, DIN 46228-1/-2/-3/-4, IEC/EN 60715, EN 55011, IEC/EN 61000-4-5, IEC/EN 61000-4-4, IEC/EN 60068-1, DIN EN 50155, IEC/EN 60068-2-6, EN 50005, IEC/EN 61373, IEC/EN 61557-8 | |
| Series | IL 5881 | |
| Length | 61mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Function Undervoltage Monitoring | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 230V ac | ||
Power Consumption 1W | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 220V ac, 240V ac, 380V ac, 415V ac | ||
Minimum Operating Temperature +60°C | ||
Supply DC Voltage 24 → 60 V dc | ||
Contact Current 4A | ||
Maximum Operating Temperature 60°C | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60664-1, IEC/EN 60-1, IEC/EN 60529, IEC/EN 61000-4-6, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 60947-5-1, UL Subject 94, DIN 46228-1/-2/-3/-4, IEC/EN 60715, EN 55011, IEC/EN 61000-4-5, IEC/EN 61000-4-4, IEC/EN 60068-1, DIN EN 50155, IEC/EN 60068-2-6, EN 50005, IEC/EN 61373, IEC/EN 61557-8 | ||
Series IL 5881 | ||
Length 61mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
Insulation monitor for DC networks IL 5881
Standards
Related links
- Dold Monitoring Relay 1 Phase DIN Rail 240 V ac 415 V ac
- Dold Monitoring Relay 1 Phase DIN Rail 240 V ac 415 V ac
- Finder Monitoring Relay DIN Rail 240 V ac 415 V ac
- RS PRO 250 VA DIN Rail Transformer 230 V ac 400 V ac 440 V ac 480 V ac, 500
- Dold Monitoring Relay DIN Rail 12 → 240 V dc 240 V ac
- Schneider Electric Monitoring Relay DPDT 380V ac, 415 V ac
- Schneider Electric Monitoring Relay DPDT 150mA to 15A 415 V ac
- Dold Monitoring Relay DIN Rail 240 V ac
