Schneider Electric Monitoring Relay, DPDT, Flush, 0pA to 3mA, 48 V dc, 24V ac
- RS Stock No.:
- 272-7467
- Mfr. Part No.:
- IMDIM400L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,202.43
(exc. VAT)
€5,168.99
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,202.43 |
*price indicative
- RS Stock No.:
- 272-7467
- Mfr. Part No.:
- IMDIM400L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Application | Insulation | |
| Product Type | Monitoring Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Flush | |
| Minimum Current Sensed | 0pA | |
| Maximum Current Sensed | 3mA | |
| Power Consumption | 25VA | |
| Current Sensitivity | 3 mA | |
| Terminal Type | Screw | |
| IP Rating | IP52, IP20 | |
| Supply AC Voltage | 24V ac | |
| Supply DC Voltage | 48 V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 61010-1 | |
| Height | 123mm | |
| Width | 159mm | |
| Length | 123mm | |
| Series | Vigilohm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Application Insulation | ||
Product Type Monitoring Relay | ||
Contact Configuration DPDT | ||
Mount Type Flush | ||
Minimum Current Sensed 0pA | ||
Maximum Current Sensed 3mA | ||
Power Consumption 25VA | ||
Current Sensitivity 3 mA | ||
Terminal Type Screw | ||
IP Rating IP52, IP20 | ||
Supply AC Voltage 24V ac | ||
Supply DC Voltage 48 V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 61010-1 | ||
Height 123mm | ||
Width 159mm | ||
Length 123mm | ||
Series Vigilohm | ||
- COO (Country of Origin):
- IN
The Schneider Electric device belongs to the vigil ohm range designed to monitor ungrounded/IT electrical networks, in accordance to installation and products standards. It measures the system insulation resistance by injecting a low frequency AC current between the network and ground.
Auto-test
HMI screen
Protection is IP52 and rear IP20
RS485 communication port, Modbus protocol
Related links
- Schneider Electric Monitoring Relay Flush, 440V ac 440 V dc
- Schneider Electric Monitoring Relay DPDT 4mA to 1A 24V ac, 240 V ac
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac
- Schneider Electric Monitoring Relay DPDT 150mA to 15A 240 V ac
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac 24 → 240 V ac
- Schneider Electric Monitoring Relay DPDT 4mA to 1A 24V ac, 240 V ac
- Schneider Electric Monitoring Relay 1 → 100 V ac/dc 50/60 Hz Monitor Range DIN Rail 240
- Schneider Electric Monitoring Relay DIN Rail
