Siemens Monitoring Relay, 3 Phase, DIN Rail, 100V ac, 230 V ac 24 → 250 V dc
- RS Stock No.:
- 275-2217
- Mfr. Part No.:
- 7SR5711-1AA11-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,941.99
(exc. VAT)
€7,308.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,941.99 |
*price indicative
- RS Stock No.:
- 275-2217
- Mfr. Part No.:
- 7SR5711-1AA11-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 100V ac, 230V ac | |
| Supply DC Voltage | 24 → 250 V dc | |
| Maximum Operating Temperature | 55°C | |
| Height | 177mm | |
| Series | 7SR57 | |
| Length | 217.5mm | |
| Width | 153mm | |
| Standards/Approvals | DNP 3.0, IEC 60870-5-103, Modbus RTU, RoHS, ANSI, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 100V ac, 230V ac | ||
Supply DC Voltage 24 → 250 V dc | ||
Maximum Operating Temperature 55°C | ||
Height 177mm | ||
Series 7SR57 | ||
Length 217.5mm | ||
Width 153mm | ||
Standards/Approvals DNP 3.0, IEC 60870-5-103, Modbus RTU, RoHS, ANSI, EAC | ||
- COO (Country of Origin):
- IN
The Siemens Motor protection device provides logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features case of size S6 and LCD on the front. It supports Modbus RTU slave and Modbus TCP.
Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
Related links
- Siemens Monitoring Relay DIN Rail 230 V ac 24 → 250 V dc
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
