Siemens Monitoring Relay, 3 Phase, DIN Rail, 24 → 250 V dc, 115V ac, 230 V ac
- RS Stock No.:
- 275-2220
- Mfr. Part No.:
- 7SX8000-3AA50-1CA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,934.75
(exc. VAT)
€4,839.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,934.75 |
*price indicative
- RS Stock No.:
- 275-2220
- Mfr. Part No.:
- 7SX8000-3AA50-1CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Supply DC Voltage | 24 → 250 V dc | |
| Supply AC Voltage | 115V ac, 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Height | 266mm | |
| Series | 7SX800 | |
| Width | 74mm | |
| Standards/Approvals | ANSi 49, ANSI 50BF, RoHS, ANSI 37 | |
| Length | 229mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Supply DC Voltage 24 → 250 V dc | ||
Supply AC Voltage 115V ac, 230V ac | ||
Maximum Operating Temperature 55°C | ||
Height 266mm | ||
Series 7SX800 | ||
Width 74mm | ||
Standards/Approvals ANSi 49, ANSI 50BF, RoHS, ANSI 37 | ||
Length 229mm | ||
- COO (Country of Origin):
- DE
The Siemens universal protection device supports function extension through additionally orderable function points. It comes with plug in terminal blocks and colour display.
Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
Related links
- Siemens Monitoring Relay DIN Rail 115V ac, 230 V ac
- Siemens Monitoring Relay 250 V dc 230 V ac
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Dold Monitoring Relay SPDT 100mA to 12A 115V ac, 230 V ac
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
