Siemens Monitoring Relay, 3 Phase, DIN Rail, 24 → 250 V dc, 115V ac, 230 V ac
- RS Stock No.:
- 275-2222
- Mfr. Part No.:
- 7SX8000-3CA50-1CA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,111.86
(exc. VAT)
€6,287.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,111.86 |
*price indicative
- RS Stock No.:
- 275-2222
- Mfr. Part No.:
- 7SX8000-3CA50-1CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Supply AC Voltage | 115V ac, 230V ac | |
| Supply DC Voltage | 24 → 250 V dc | |
| Maximum Operating Temperature | 55°C | |
| Series | 7SX800 | |
| Standards/Approvals | ANSI 37, RoHS, ANSi 49, ANSI 50BF | |
| Width | 74mm | |
| Height | 266mm | |
| Length | 229mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Supply AC Voltage 115V ac, 230V ac | ||
Supply DC Voltage 24 → 250 V dc | ||
Maximum Operating Temperature 55°C | ||
Series 7SX800 | ||
Standards/Approvals ANSI 37, RoHS, ANSi 49, ANSI 50BF | ||
Width 74mm | ||
Height 266mm | ||
Length 229mm | ||
- COO (Country of Origin):
- DE
The Siemens universal protection device supports function extension through additionally orderable function points. It comes with plug in terminal blocks and colour display.
Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
Related links
- Siemens Monitoring Relay DIN Rail 115V ac, 230 V ac
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Siemens Monitoring Relay 250 V dc 230 V ac
- Dold Monitoring Relay SPDT 100mA to 12A 115V ac, 230 V ac
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Lump & Claw Hammers
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits | Ferrule Tool Kit
