Schneider Electric Monitoring Relay, 1 Phase, SPDT, Flush, 440V ac 440 V dc
- RS Stock No.:
- 276-1599
- Mfr. Part No.:
- IMDIFL12C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,843.48
(exc. VAT)
€3,497.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,843.48 |
*price indicative
- RS Stock No.:
- 276-1599
- Mfr. Part No.:
- IMDIFL12C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Application | Insulation | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | Flush | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Minimum Insulation Resistance | 200Ω | |
| Maximum Insulation Resistance | 250kΩ | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 440V ac | |
| Supply DC Voltage | 440 V dc | |
| Contact Current | 6A | |
| Maximum Operating Temperature | 60°C | |
| Series | Vigilohm | |
| Height | 110mm | |
| Standards/Approvals | CE, RoHS | |
| Width | 108mm | |
| Length | 59mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Application Insulation | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type Flush | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Minimum Insulation Resistance 200Ω | ||
Maximum Insulation Resistance 250kΩ | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 440V ac | ||
Supply DC Voltage 440 V dc | ||
Contact Current 6A | ||
Maximum Operating Temperature 60°C | ||
Series Vigilohm | ||
Height 110mm | ||
Standards/Approvals CE, RoHS | ||
Width 108mm | ||
Length 59mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Schneider Electric Fault Locator with Modbus is designed for monitoring networks. Featuring 12 channels, each equipped with adjustable threshold settings such as high, medium, low, it allows for precise monitoring and detection of faults. The alarm threshold is common to all feeders, providing a unified approach to fault detection. With a rapid response time of less than or equal to 5 seconds.
Mercury free
RoHS compliant
Green Premium product
IP20 degree of protection
Related links
- Schneider Electric Monitoring Relay Flush, 440V ac 440 V dc
- Schneider Electric Monitoring Relay SPDT 110V ac, 230 V ac 250 V dc
- Schneider Electric Monitoring Relay SPDT 260V ac
- Schneider Electric Monitoring Relay SPDT 24V ac
- Schneider Electric Monitoring Relay SPDT 240V ac 240 V dc
- Schneider Electric Monitoring Relay SPDT, DIN Rail 12 V dc
- Schneider Electric Monitoring Relay SPDT 24V ac, 240 V ac 240 V ac
- Schneider Electric Monitoring Relay SPDT 80V ac 80 V dc
