Schmersal Monitoring Relay, DPST, DIN Rail, 24 V dc, 24V ac
- RS Stock No.:
- 281-6102
- Mfr. Part No.:
- SRB-E-602EM
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€404.77
(exc. VAT)
€497.87
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €404.77 |
*price indicative
- RS Stock No.:
- 281-6102
- Mfr. Part No.:
- SRB-E-602EM
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Monitoring Relay | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Terminal Type | Plug-In Screw | |
| IP Rating | IP20, IP40, IP54 | |
| Time Delay | 20 ms | |
| Supply AC Voltage | 24V ac | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN IEC 62061, EN ISO 13849-1 etc | |
| Height | 98mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Monitoring Relay | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Terminal Type Plug-In Screw | ||
IP Rating IP20, IP40, IP54 | ||
Time Delay 20 ms | ||
Supply AC Voltage 24V ac | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN IEC 62061, EN ISO 13849-1 etc | ||
Height 98mm | ||
Width 22.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Expander module for contact expansion and with this it has Plug-in screw terminals.
Wire breakage detection
Removable Terminals
Feedback circuit
Related links
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay DIN Rail 240V ac, 48 V ac
- Allen Bradley Monitoring Relay DIN Rail 240 V ac
- Allen Bradley Monitoring Relay DIN Rail 250V ac
