Schmersal Monitoring Relay, 1 NO/2 NC, DIN Rail, 24 V dc, 24V ac

Subtotal (1 unit)*

€390.55

(exc. VAT)

€480.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€390.55

*price indicative

RS Stock No.:
281-6089
Mfr. Part No.:
SRB-E-301ST-CC
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Monitoring Relay

Contact Configuration

1 NO/2 NC

Mount Type

DIN Rail

Power Consumption

2.4W

Terminal Type

Spring Cage

IP Rating

IP20, IP40, IP54

Time Delay

150 ms

Supply AC Voltage

24V ac

Minimum Operating Temperature

-25°C

Supply DC Voltage

24 V dc

Maximum Operating Temperature

60°C

Height

98mm

Width

22.5mm

Series

SRB

Length

115mm

Standards/Approvals

EN IEC 60947-5-5, EN IEC 60947-5-3, EN IEC 60947-5-1, EN IEC 60947-1, EN IEC 60204-1, EN ISO 13849-1, EN IEC 62061, EN IEC 61508

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Monitoring Relay that has Plug-in spring-cage terminal blocks with coding and has Glass-fibre reinforced thermoplastic housing.

Electronic Fuse

Wire breakage detection

Cross-circuit detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy