Carlo Gavazzi Monitoring Relay, 1 Phase, DIN Rail, 2A, 40 V dc
- RS Stock No.:
- 286-4867
- Distrelec Article No.:
- 137-54-717
- Mfr. Part No.:
- DIA53S72420AF
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€75.17
(exc. VAT)
€92.46
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.17 |
*price indicative
- RS Stock No.:
- 286-4867
- Distrelec Article No.:
- 137-54-717
- Mfr. Part No.:
- DIA53S72420AF
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 2A | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 300 ms | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 40 V dc | |
| Relay Contact Current | 100mA | |
| Maximum Operating Temperature | 60°C | |
| Length | 67.2mm | |
| Height | 81mm | |
| Width | 17.5mm | |
| Standards/Approvals | CSA, L.V. Directive 2006/95/EC, EMC Directive 2004/108/EC, UL, EN 60255-6 | |
| Series | DIA53 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 2A | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 300 ms | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 40 V dc | ||
Relay Contact Current 100mA | ||
Maximum Operating Temperature 60°C | ||
Length 67.2mm | ||
Height 81mm | ||
Width 17.5mm | ||
Standards/Approvals CSA, L.V. Directive 2006/95/EC, EMC Directive 2004/108/EC, UL, EN 60255-6 | ||
Series DIA53 | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi Monitoring Relay with Small current monitoring relay with built-in current transformer with adjustable set-point and integrated solid state output. Self-powered and 2-wire connection for easy use.
Adjustable Knob
LED indicators
Related links
- Carlo Gavazzi Monitoring Relay DIN Rail 40 V dc
- Carlo Gavazzi Monitoring Relay SPST 2A to 50A, 40 V dc
- Carlo Gavazzi Monitoring Relay SPST 40 V dc
- Carlo Gavazzi Monitoring Relay SPDT 2A to 100A 24V ac, 240 V ac
- Carlo Gavazzi Monitoring Relay SPDT 24V ac, 240 V ac
- Carlo Gavazzi Monitoring Relay SPDT, DIN Rail
- Carlo Gavazzi Monitoring Relay SPDT 18V ac, 265 V ac
- Carlo Gavazzi Monitoring Relay SPDT 115V ac, 230 V ac
