Carlo Gavazzi Monitoring Relay, 1 Phase, SPST, DIN Rail, 2A to 50A, 40 V dc
- RS Stock No.:
- 857-7072
- Distrelec Article No.:
- 304-07-357
- Mfr. Part No.:
- DIA53S72450A
- Manufacturer:
- Carlo Gavazzi
Get a bulk buy discount
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€86.62
(exc. VAT)
€106.54
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 03 December 2026
- Plus 19 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €86.62 | - |
| 3 + | €83.12 | 4% |
*price indicative
- RS Stock No.:
- 857-7072
- Distrelec Article No.:
- 304-07-357
- Mfr. Part No.:
- DIA53S72450A
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 2A | |
| Switching Voltage | 40V | |
| Maximum Current Sensed | 50A | |
| Current Sensitivity | Overcurrent | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 300 ms | |
| Minimum Operating Temperature | +60°C | |
| Relay Contact Current | 5A, 50A | |
| Supply DC Voltage | 40 V dc | |
| Maximum Operating Temperature | 60°C | |
| Series | DIA53 | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS, EN 61000-6-3, UL EN 61000-6-2, IEC 60947, CE | |
| Length | 67.2mm | |
| Height | 81mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 2A | ||
Switching Voltage 40V | ||
Maximum Current Sensed 50A | ||
Current Sensitivity Overcurrent | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 300 ms | ||
Minimum Operating Temperature +60°C | ||
Relay Contact Current 5A, 50A | ||
Supply DC Voltage 40 V dc | ||
Maximum Operating Temperature 60°C | ||
Series DIA53 | ||
Width 17.5mm | ||
Standards/Approvals RoHS, EN 61000-6-3, UL EN 61000-6-2, IEC 60947, CE | ||
Length 67.2mm | ||
Height 81mm | ||
- COO (Country of Origin):
- CN
Carlo Gavazzi Over Current Monitor
Small current monitoring relay combined with built-in current transformer with a solid state output. Easily installed via a 2 wire connection. 12mm hole allows for a variety of current carrying wire. 17.5mm wide housing for DIN mounting
2 wire connection
Self-powered current monitoring solution
Varying input ranges, including 2-20 AAC, 5-50AAC or 10-100AAC
Setpoint can be adjusted via a knob-adjustment
NO output rated to 100mA
17.5mm DIN rail mounting
Phase Sequence/Failure Relays
Monitoring of 3 phase supplies
Orange housing manufactured to DIN 43 880
DIN rail mount
Related links
- Carlo Gavazzi Monitoring Relay SPST 40 V dc
- Carlo Gavazzi Monitoring Relay DIN Rail 40 V dc
- Carlo Gavazzi Monitoring Relay DIN Rail 40 V dc
- Carlo Gavazzi Monitoring Relay SPDT 2A to 100A 24V ac, 240 V ac
- Carlo Gavazzi Monitoring Relay DIN Rail 240 V ac
- Carlo Gavazzi Monitoring Relay SPDT, DIN Rail
- Carlo Gavazzi Monitoring Relay SPDT, 230V ac
- Carlo Gavazzi Monitoring Relay SPDT 24V ac, 240 V ac
