Selectron Monitoring Relay, Three Phase, DPDT, 66 - 400V ac, DIN Rail
- RS Stock No.:
- 288-7660
- Mfr. Part No.:
- EMR DU21D1
- Manufacturer:
- Selectron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-7660
- Mfr. Part No.:
- EMR DU21D1
- Manufacturer:
- Selectron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selectron | |
| Electrical Phase | Three | |
| Contact Configuration | DPDT | |
| Voltage Sensing Range | 66 - 400V ac | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Selectron | ||
Electrical Phase Three | ||
Contact Configuration DPDT | ||
Voltage Sensing Range 66 - 400V ac | ||
Mounting Type DIN Rail | ||
The 3-phase voltage monitoring relay with multifunction capabilities. It is designed for monitoring and protection in 3-phase mains systems. With its adjustable thresholds and tripping delay, it can accurately monitor undervoltage, phase sequence, phase failure, and asymmetry.
3-phase voltage monitoring relay with adjustable thresholds and tripping delay
Multifunction capabilities including monitoring of phase sequence, phase failure, and asymmetry
Optional connection of neutral wire
Two potential free change-over contacts with high switching capacity
Compact and robust design
Easy installation and operation
Multifunction capabilities including monitoring of phase sequence, phase failure, and asymmetry
Optional connection of neutral wire
Two potential free change-over contacts with high switching capacity
Compact and robust design
Easy installation and operation
Related links
- Selectron Monitoring Relay DPDT DIN Rail
- Selectron Monitoring Relay 30 to 300 V Monitor Range DIN Rail, 240 V ac
- Siemens Phase Monitoring Relay DPDT DIN Rail
- Siemens Phase Monitoring Relay DPDT DIN Rail
- Dold Monitoring Relay DPDT, DIN Rail
- Broyce Control Monitoring Relay DPDT 243/540 V ac
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range DIN Rail, 400 V ac
- Dold Monitoring Relay DPDT 230 V ac, 400 V ac