Dold Monitoring Relay, 1 Phase, 0/10 V Monitor Range, DIN Rail

Image representative of range

Subtotal (1 unit)*

€304.64

(exc. VAT)

€374.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€304.64

*price indicative

RS Stock No.:
656-6180
Mfr. Part No.:
IN9017/100 0-10V AC230V 300W
Manufacturer:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Monitoring Relay

Electrical Phase

1

Function

802.1

Mount Type

DIN Rail

Switching Voltage

230V

Power Consumption

1.4VA

IP Rating

IP20, IP40

Monitoring Voltage Range

0/10 V

Minimum Operating Temperature

+55°C

Contact Current

10A

Maximum Operating Temperature

55°C

Series

IN9017

Width

53mm

Standards/Approvals

IEC/EN 61000-4-5, EN 55011, IEC/EN 61000-4-3, IEC/EN 60068-1, EN 50005, UL Subject 94, IEC 60664-1, DIN 46228-1/-2/-3/-4, IEC/EN 61000-4-6, IEC/EN 60068-2-6, IEC/EN 60529, IEC/EN 60715, IEC/EN 61000-4-2, IEC/EN 60999-1, IEC/EN 61000-4-4

Height

90mm

Length

61mm

RoHS Status: Exempt

IN9017 - Phase controller


Phase controller for resistive loads

For constant output up to 300 W

Built-in EMI filter to level B

LED status display

Overall width 53 mm

Approvals

CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy