Hiquel Monitoring Relay, 1 Phase, 0/450 V Monitor Range, DPDT, DIN Rail
- RS Stock No.:
- 914-4645
- Mfr. Part No.:
- ICV 115Vac
- Manufacturer:
- Hiquel
Subtotal (1 unit)*
€128.95
(exc. VAT)
€158.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.95 |
*price indicative
- RS Stock No.:
- 914-4645
- Mfr. Part No.:
- ICV 115Vac
- Manufacturer:
- Hiquel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hiquel | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Function | Window, Stillson Pipe, Automatic, Undervoltage Monitoring | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 230V ac | |
| Power Consumption | 1W | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 6A | |
| Monitoring Voltage Range | 0/450 V | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | VDE 0435, EN 60947-5-1 | |
| Length | 93.5mm | |
| Height | 110mm | |
| Series | ICV | |
| Select all | ||
|---|---|---|
Brand Hiquel | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Function Window, Stillson Pipe, Automatic, Undervoltage Monitoring | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 230V ac | ||
Power Consumption 1W | ||
Terminal Type Screw | ||
Minimum Operating Temperature +60°C | ||
Contact Current 6A | ||
Monitoring Voltage Range 0/450 V | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals VDE 0435, EN 60947-5-1 | ||
Length 93.5mm | ||
Height 110mm | ||
Series ICV | ||
- COO (Country of Origin):
- AT
ICV Series Voltage Control Monitor
Hiquel ICV series monitors a single phase voltage signal. It is suitable for use with alternate and direct voltage signals. Three different voltage ranges available to improve the measuring precision. Thresholds for alarm functions, alarm reaction time and start delay time can be easily adjusted using the rotary switches on the front plate.
AC or DC voltage monitor
3 different voltage ranges
2 selectable measuring functions
Automatic or manual reset selectable
Alarm memory function
Output relay contact invertable
DPCO alarm relay
LED indicator
22.5 mm DIN rail mount housing
Hiquel in-Case Series Monitoring Relays
HIQUEL in-Case series, an integrated range of industrial monitoring and timing relays in a compact 22.5 mm DIN Rail case. Designed with emphasis on flexibility and incorporating a new micro-controller, just four monitoring relays offer a complete range. Featuring single phase current and voltage, 3 phase voltage, and thermistor monitoring. With all popular functions, combinations and options selected by switches.
Related links
- Hiquel Monitoring Relay 0/450 V Monitor Range DIN Rail
- Hiquel Monitoring Relay 0/450 V Monitor Range DIN Rail 230 V ac 400 V ac
- Hiquel Monitoring Relay 80/260 V Monitor Range DIN Rail 230 V ac
- Hiquel Monitoring Relay 150/440 V Monitor Range DIN Rail 180 V ac 550 V ac
- Dold Monitoring Relay 1 Phase DPDT, DIN Rail 110 to 240 V dc
- Schneider Electric Monitoring Relay 0 V ac Monitor Range DIN Rail, 0V ac
- Pilz Monitoring Relay 400 to 500 V Monitor Range DIN Rail, 500V ac
- Schneider Electric Monitoring Relay DPDT 240V ac 240 V dc
