Carlo Gavazzi Monitoring Relay, 3 Phase, SPDT, Plug-in, 115V, 24 V 48 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€120.49

(exc. VAT)

€148.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€120.49
5 +€115.63

*price indicative

RS Stock No.:
727-1256
Distrelec Article No.:
304-07-387
Mfr. Part No.:
PUA01CB23500V
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Monitoring Relay

Function

Undervoltage Monitoring

Electrical Phase

3

Contact Configuration

SPDT

Mount Type

Plug-in

Switching Voltage

250V ac

Power Consumption

2W

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

+60°C

Contact Current

8A

Supply DC Voltage

48 V dc

Supply AC Voltage

115V, 24V

Maximum Operating Temperature

60°C

Length

94mm

Height

80mm

Series

PUA01

Width

36mm

Standards/Approvals

CE, IEC 60947, EN 61000-6-2, CSA, EN 50081-1, UL

COO (Country of Origin):
IT

Over Voltage - Over Current Monitoring Relay


Monitoring relays from Carlo Gavazzi can also be used as 1-phase or 3- phase over current monitoring relays when connected with MI or MP current transformers.Owing to the built-in latch function, the ON-position of the relay output can be maintained. The red LED indicates the alarm status.

AC/DC over voltage monitoring relay

Selection of measuring range by DIP-switches

Measuring ranges: 2 to 20 VAC/DC, 5 to 50 VAC/DC,

20 to 200 VAC/DC, 50 to 500 VAC/DC, 0.4 to 4 Vp AC

Adjustable voltage limit on relative scale

Adjustable hysteresis

Programmable latching at set level

Output: 8 A SPDT relay normally de-energized

LED indication for relay and power supply ON

Galvanically separated power supply

Panel and screw termination options available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy