ABB Monitoring Relay, 3 Phase, DPDT, DIN Rail, 720V ac
- RS Stock No.:
- 775-7924
- Mfr. Part No.:
- 1SVR750488R8300 CM-MPN.62S
- Manufacturer:
- ABB
Subtotal (1 unit)*
€353.98
(exc. VAT)
€435.40
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.98 |
*price indicative
- RS Stock No.:
- 775-7924
- Mfr. Part No.:
- 1SVR750488R8300 CM-MPN.62S
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 52VA | |
| Switching Voltage | 720V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 720V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 104.8mm | |
| Standards/Approvals | UL | |
| Height | 85.6mm | |
| Width | 45mm | |
| Series | CM-MPN | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 52VA | ||
Switching Voltage 720V ac | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 720V ac | ||
Maximum Operating Temperature 60°C | ||
Length 104.8mm | ||
Standards/Approvals UL | ||
Height 85.6mm | ||
Width 45mm | ||
Series CM-MPN | ||
- COO (Country of Origin):
- DE
ABB Monitoring Relay, 3 Phases, 450 to 720V AC Voltage Sensing Range - CM-MPN Series - 1SVR750488R8300 CM-MPN.62S
Give your industrial motor control functions eyes in the sky with this monitoring relay from ABB. It's a safety device that detects hazards such as phase failure, overvoltage and undervoltage to prevent electrical damage, helping to keep your equipment in tip-top condition. Snappy DIN rail mounting makes installation a breeze. For versatile use, you can customise the tripping feature for a time delay between 0 and 30 seconds. Screw terminals mean you'll have this relay wired up in no time.
Features & Benefits
• Broad voltage sensing range between 450 and 720V AC for versatility
• Mechanical durability of 30 million cycles for long-lasting performance
• Operates in temperatures ranging between -25°C and +60°C for use in harsh industrial environments
Applications
• Industrial power supplies
• Factory automation
• Motor operation and control
What are the dimensions of this component?
This product has compact dimensions of 104.8 (L) x 45 (W) x 85.6mm (H), so it helps to maximise space on your rail.
Is this device safe to handle?
Yes, its terminals have an IP20 rating, meaning they're finger-safe and protected against objects larger than 12mm in size.