ABB Monitoring Relay, 3 Phase, DPDT, DIN Rail, 280V ac

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€353.98

(exc. VAT)

€435.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€353.98-
5 - 9€336.265%
10 - 24€318.5810%
25 - 49€300.8815%
50 +€283.1919%

*price indicative

RS Stock No.:
775-7920
Mfr. Part No.:
1SVR750487R8300 CM-MPN.52S
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

DPDT

Mount Type

DIN Rail

Switching Voltage

280V

Power Consumption

18VA

Terminal Type

Screw

IP Rating

IP20

Supply AC Voltage

280V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Series

CM-MPN

Length

104.8mm

Height

85.6mm

Width

45mm

Standards/Approvals

UL

COO (Country of Origin):
DE

ABB Monitoring Relay, 3 Phases, 350 to 580V AC Voltage Sensing Range - CM-MPN Series - 1SVR750487R8300 CM-MPN.52S


Choose this monitoring relay from ABB to shield your setup from electrical hazards. Its wide voltage sensing range between 350 and 580V AC means it's just the thing for medium-power industrial applications. This device is an all-rounder that senses faults such as phase failure and unbalance, overvoltage and undervoltage. For versatility, you can adjust the time delay between 0 and 30 seconds. Turn your hand to the screw terminals for easy and secure wiring.

Features & Benefits


• Light weight of 230g to place minimal strain on your equipment

• Terminals have an IP20 rating, meaning they're touch-proof and protected against objects larger than 12mm in size

• Long mechanical lifespan of 30 million switching cycles for long-lasting performance

Applications


• Electrical distribution

• Motor control circuits

• Industrial power supplies

How large is this product?


This relay has compact dimensions of 104.8 (L) x 45 (W) x 85.6mm (H), so it's a space-efficient option.

Can I use this device in harsh industrial conditions?


Yes. This unit has a broad operating temperature range between -25°C and +60°C, so it can withstand harsh industrial conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy