ABB Monitoring Relay, 1 Phase, DPDT, DIN Rail, 240V ac 240 V dc
- RS Stock No.:
- 775-7958
- Mfr. Part No.:
- 1SVR730830R0500 CM-ESS.MS
- Manufacturer:
- ABB
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€265.24
(exc. VAT)
€326.25
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €265.24 | - |
| 5 - 9 | €251.98 | 4% |
| 10 - 24 | €238.72 | 9% |
| 25 - 49 | €225.46 | 14% |
| 50 + | €212.18 | 20% |
*price indicative
- RS Stock No.:
- 775-7958
- Mfr. Part No.:
- 1SVR730830R0500 CM-ESS.MS
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 240V | |
| Power Consumption | 0.75W | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply DC Voltage | 240 V dc | |
| Minimum Operating Temperature | +60°C | |
| Supply AC Voltage | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Height | 85.6mm | |
| Series | CM-ESS | |
| Standards/Approvals | RoHS | |
| Width | 22.5mm | |
| Length | 103.7mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 240V | ||
Power Consumption 0.75W | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply DC Voltage 240 V dc | ||
Minimum Operating Temperature +60°C | ||
Supply AC Voltage 240V ac | ||
Maximum Operating Temperature 60°C | ||
Height 85.6mm | ||
Series CM-ESS | ||
Standards/Approvals RoHS | ||
Width 22.5mm | ||
Length 103.7mm | ||
- COO (Country of Origin):
- DE
CM-ESS Voltage Monitoring Relay - Single Phase AC/DC
Depending on the configuration, the voltage monitoring relays CM-ESS.1 and CM-ESS.2 can be used for over- or undervoltage monitoring in single-phase AC and/or DC systems. The voltage to be monitored (measured value) is applied to terminals B-C. The devices work according the open-circuit principle.
If the measured value exceeds resp. drops below the adjusted threshold value, the output relay(s) energize(s): on the CM-ESS.1 immediately, on the CM-ESS.2 after the set tripping delay TV. If the measured value exceeds resp. drops below the threshold value plus resp. minus the adjusted hysteresis, the output relay(s) de-energize(s).
Monitoring of DC- and AC-voltages from 3-600V
RMS measuring principle
One device includes 4 measuring ranges: 3-30V, 6-60V, 30-300V, 60-600V
Over- and undervoltage monitoring configurable
Hysteresis adjustable from 3-30%
Tripping delay TV adjustable 0; 0.1-30s
3 supply voltage versions
2 c/o contacts
22.5mm width
3 LED's for status indication
Related links
- ABB Monitoring Relay DPDT 240V ac 240 V dc
- ABB Monitoring Relay 3 Phase DIN Rail, 240V ac 240 V dc
- ABB Monitoring Relay DPDT 240V ac 240 V dc
- ABB Monitoring Relay 1 Phase DIN Rail, 240V ac 240 V dc
- ABB Monitoring Relay DPDT 24 V dc 110V ac 220 V ac, 240 V ac
- ABB Monitoring Relay DPDT 100μA to 100mA 240V ac
- ABB Monitoring Relay DPDT 300mA to 15A 240V ac
- ABB Monitoring Relay SPDT 240V ac 240 V dc