ABB Monitoring Relay, 1 Phase, DPDT, DIN Rail, 100μA to 100mA, 240 V dc, 240V ac

Image representative of range

Subtotal (1 unit)*

€252.04

(exc. VAT)

€310.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€252.04

*price indicative

RS Stock No.:
775-8037
Mfr. Part No.:
1SVR740840R0400 CM-SRS.21P
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

DPDT

Mount Type

DIN Rail

Minimum Current Sensed

100μA

Power Consumption

0.75W

Switching Voltage

240V

Maximum Current Sensed

100mA

Current Sensitivity

Undercurrent, Overcurrent

Terminal Type

Push-in

IP Rating

IP20

Supply AC Voltage

240V ac

Minimum Operating Temperature

+60°C

Supply DC Voltage

240 V dc

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

22.5mm

Height

85.6mm

Series

CM-SRS

Length

103.7mm

COO (Country of Origin):
DE

CM-SRS Current Monitoring, Single Phase AC/DC


Depending on the configuration, the current monitoring relays CM-SRS.1 and CM-SRS.2 can be used for over- or undercurrent monitoring in single-phase AC and/or DC systems. The current to be monitored (measured value) is applied to terminals B1/B2/B3-C. The devices work according the open-circuit principle.

If the measured value exceeds resp. drops below the adjusted threshold value, the output relay(s) energize(s): on the CM-SRS.1 immediately, on the CM-SRS.2 after the set tripping delay TV.

Monitoring of DC- and AC-currents: CM-SRS.x1: 3mA - 1A and CM-SRS.x2: 0.3-15A

RMS measuring principle

One device includes 3 measuring ranges

Over- or undercurrent monitoring configurable

Hysteresis adjustable from 3-30%

Tripping delay TV adjustable 0.1-30s

CM-SRS.1: 1 c/o contact

CM-SRS.2: 2 c/o contacts

22.5mm width

3 LED's for status indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy