ABB Monitoring Relay, 1 Phase, DPDT, DIN Rail, 300mA to 15A, 240 V dc, 240V ac
- RS Stock No.:
- 775-8018
- Mfr. Part No.:
- 1SVR730841R1500 CM-SRS.22S
- Manufacturer:
- ABB
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€244.63
(exc. VAT)
€300.89
(inc. VAT)
- RS Stock No.:
- 775-8018
- Mfr. Part No.:
- 1SVR730841R1500 CM-SRS.22S
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 300mA | |
| Switching Voltage | 240V | |
| Maximum Current Sensed | 15A | |
| Power Consumption | 0.75W | |
| Current Sensitivity | Overcurrent, Undercurrent | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 240V ac | |
| Supply DC Voltage | 240 V dc | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Length | 103.7mm | |
| Height | 85.6mm | |
| Width | 22.5mm | |
| Series | CM-SRS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 300mA | ||
Switching Voltage 240V | ||
Maximum Current Sensed 15A | ||
Power Consumption 0.75W | ||
Current Sensitivity Overcurrent, Undercurrent | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 240V ac | ||
Supply DC Voltage 240 V dc | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Length 103.7mm | ||
Height 85.6mm | ||
Width 22.5mm | ||
Series CM-SRS | ||
- COO (Country of Origin):
- DE
CM-SRS Current Monitoring, Single Phase AC/DC
Depending on the configuration, the current monitoring relays CM-SRS.1 and CM-SRS.2 can be used for over- or undercurrent monitoring in single-phase AC and/or DC systems. The current to be monitored (measured value) is applied to terminals B1/B2/B3-C. The devices work according the open-circuit principle.
If the measured value exceeds resp. drops below the adjusted threshold value, the output relay(s) energize(s): on the CM-SRS.1 immediately, on the CM-SRS.2 after the set tripping delay TV.
Monitoring of DC- and AC-currents: CM-SRS.x1: 3mA - 1A and CM-SRS.x2: 0.3-15A
RMS measuring principle
One device includes 3 measuring ranges
Over- or undercurrent monitoring configurable
Hysteresis adjustable from 3-30%
Tripping delay TV adjustable 0.1-30s
CM-SRS.1: 1 c/o contact
CM-SRS.2: 2 c/o contacts
22.5mm width
3 LED's for status indication
Related links
- ABB Monitoring Relay DPDT 300mA to 15A 240V ac
- ABB Monitoring Relay SPDT 300mA to 15A 240V ac
- ABB Monitoring Relay DPDT 100μA to 100mA 240V ac
- ABB Monitoring Relay SPDT 100μA to 100mA 240V ac
- ABB Monitoring Relay DPDT 240V ac 240 V dc
- ABB Monitoring Relay 3 Phase DIN Rail, 240V ac 240 V dc
- Schneider Electric Monitoring Relay DPDT 150mA to 15A 240V ac
- ABB Monitoring Relay DIN Rail, 24 V dc 24V ac
