ABB Monitoring Relay, 1 Phase, DPDT, DIN Rail, 240V ac 240 V dc
- RS Stock No.:
- 775-8028
- Mfr. Part No.:
- 1SVR740750R0400 CM-EFS.2P
- Manufacturer:
- ABB
Get a bulk buy discount
Add 5 more to save €68.55
View bulk pricing optionsSubtotal (1 unit)*
€274.12
(exc. VAT)
€337.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €274.12 | - |
| 5 - 9 | €260.41 | €68.55 |
| 10 - 24 | €246.71 | €274.10 |
| 25 - 49 | €233.00 | €1,028.00 |
| 50 + | €219.29 | €2,741.50 |
*price indicative
- RS Stock No.:
- 775-8028
- Mfr. Part No.:
- 1SVR740750R0400 CM-EFS.2P
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 1 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 240V | |
| Power Consumption | 0.75W | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Supply DC Voltage | 240 V dc | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | CM-EFS | |
| Length | 103.7mm | |
| Height | 85.6mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 1 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 240V | ||
Power Consumption 0.75W | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Supply DC Voltage 240 V dc | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series CM-EFS | ||
Length 103.7mm | ||
Height 85.6mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
CM-EFS Voltage Window Monitoring Relay - Single Phase AC/DC
The voltage window monitoring relay CM-EFS.2 can be used for the simultaneous monitoring of over- (>U) and undervoltages (
The voltage to be monitored (measured value) is applied to terminals B-C. Open- or closed-circuit principle as well as an adjustable ON A or OFF tripping delay are configurable.
Monitoring of DC- and AC voltages from 3-600 V
RMS measuring principle
One device includes 4 measuring ranges: 3-30V; 6-60V; 30-300V; 60-600V
Over- and undervoltage monitoring
ON-or OFF-delay configurable
Open- or closed circuit principle configurable
Latching function configurable
Thresholds for Umin and Umax adjustable
Fixed hysteresis of 5%
Tripping delay TV adjustable 0; 0.1-30s
1x2 c/o contacts (common signal) or 2x1 c/o contact (separate signals for Umin and Umax)
22.5mm width
3 LED's for status indication
Related links
- ABB Monitoring Relay DPDT 240V ac 240 V dc
- ABB Monitoring Relay 3 Phase DIN Rail, 240V ac 240 V dc
- ABB Monitoring Relay 3 Phase DIN Rail, 240V ac 240 V dc
- ABB Monitoring Relay DPDT 240V ac 240 V dc
- ABB Monitoring Relay 1 Phase DIN Rail, 240V ac 240 V dc
- ABB Monitoring Relay DPDT 720V ac
- ABB Monitoring Relay DPDT 24 V dc 110V ac 220 V ac, 240 V ac
- ABB Monitoring Relay DPDT 100μA to 100mA 240V ac
Be the first to know about our latest products and offers
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy