GIC Monitoring Relay, 3 Phase, DPDT, DIN Rail, 415V ac

Get a bulk buy discount

Add 3 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€75.46

(exc. VAT)

€92.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2€75.46-
3 +€72.344%

*price indicative

RS Stock No.:
794-3939
Mfr. Part No.:
MG53BH
Manufacturer:
GIC
Find similar products by selecting one or more attributes.
Select all

Brand

GIC

Product Type

Monitoring Relay

Application

Voltage

Electrical Phase

3

Contact Configuration

DPDT

Mount Type

DIN Rail

Power Consumption

10VA

IP Rating

IP20

Contact Current

5A

Supply AC Voltage

415V ac

Minimum Operating Temperature

+55°C

Maximum Operating Temperature

55°C

Length

60mm

Series

SM 501

Width

36mm

Height

90mm

Standards/Approvals

RoHS, CE

COO (Country of Origin):
IN

GIC Supply Monitoring SM Range


GIC's profesional range of single and three phase supply monitors that are feature rich for industrial and agricultural use.

The range covers phase loss/phase reversal, phase unbalance

Available with under and over voltage

Available with adjustable time delay

Also available with LED indication

Base / din rail mounting

GIC Supply Monitor Relays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy