GIC Monitoring Relay, 3 Phase, DPDT, DIN Rail, Base, 415V ac 28 V dc
- RS Stock No.:
- 884-2473
- Mfr. Part No.:
- MAC04D0100
- Manufacturer:
- GIC
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€69.64
(exc. VAT)
€85.66
(inc. VAT)
In Stock
- 87 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €69.64 | - |
| 5 - 9 | €67.50 | 3% |
| 10 + | €64.64 | 7% |
*price indicative
- RS Stock No.:
- 884-2473
- Mfr. Part No.:
- MAC04D0100
- Manufacturer:
- GIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GIC | |
| Product Type | Monitoring Relay | |
| Function | Undervoltage Monitoring | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail, Base | |
| Power Consumption | 10VA | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Supply DC Voltage | 28 V dc | |
| Minimum Operating Temperature | +60°C | |
| Supply AC Voltage | 415V ac | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 60°C | |
| Height | 90mm | |
| Series | SM 500 | |
| Length | 30mm | |
| Width | 60mm | |
| Standards/Approvals | RoHS, CE, IEC | |
| Select all | ||
|---|---|---|
Brand GIC | ||
Product Type Monitoring Relay | ||
Function Undervoltage Monitoring | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail, Base | ||
Power Consumption 10VA | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Supply DC Voltage 28 V dc | ||
Minimum Operating Temperature +60°C | ||
Supply AC Voltage 415V ac | ||
Contact Current 5A | ||
Maximum Operating Temperature 60°C | ||
Height 90mm | ||
Series SM 500 | ||
Length 30mm | ||
Width 60mm | ||
Standards/Approvals RoHS, CE, IEC | ||
- COO (Country of Origin):
- IN
GIC Phase Failure & Neutral Loss Detection Monitoring Relays
Supply monitoring relays with combined phase failure and neutral loss detection.
Phase loss failure detection
Neutral loss detection
Phase reverse detection
Phase asymmetry
Adjustable over & under voltage trip level
LED indication for all failure conditions
Automatic recovery on fault removal
GIC Supply Monitor Relays
Related links
- GIC Monitoring Relay DPDT 415V ac
- GIC Monitoring Relay DPDT, DIN Rail 24 V dc
- GIC Monitoring Relay 3 Phase DIN Rail, 240V ac
- GIC Monitoring Relay DPDT, DIN Rail 24 V ac
- GIC Monitoring Relay 415 V ac Monitor Range DIN Rail, 415V ac 240 V dc
- GIC Monitoring Relay DIN Rail 24 V dc
- GIC Monitoring Relay SPDT 400V ac
- GIC Monitoring Relay SPDT 480V ac
