GIC Monitoring Relay, 1, 3 Phase, DPDT, DIN Rail, 240V ac
- RS Stock No.:
- 794-3948
- Mfr. Part No.:
- MG73BH
- Manufacturer:
- GIC
Get a bulk buy discount
Add 3 more to save €7.98
View bulk pricing optionsSubtotal (1 unit)*
€66.42
(exc. VAT)
€81.70
(inc. VAT)
In Stock
- 126 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 11 November 2026
- Plus 21 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €66.42 | - |
| 3 + | €63.76 | €7.98 |
*price indicative
- RS Stock No.:
- 794-3948
- Mfr. Part No.:
- MG73BH
- Manufacturer:
- GIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GIC | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1, 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 5VA | |
| Switching Voltage | 250V | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | +55°C | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Height | 90mm | |
| Series | SM 500 | |
| Length | 60mm | |
| Width | 36mm | |
| Standards/Approvals | IEC-61000-4-5 Level I, RoHS, IEC-61000-4-11 All 7 Levels, IEC 60255, IEC-61000-4-4 Level I, CIS R 14-1 Class B, IEC 61000-4-2 Level III | |
| Select all | ||
|---|---|---|
Brand GIC | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 1, 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 5VA | ||
Switching Voltage 250V | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature +55°C | ||
Contact Current 5A | ||
Maximum Operating Temperature 55°C | ||
Height 90mm | ||
Series SM 500 | ||
Length 60mm | ||
Width 36mm | ||
Standards/Approvals IEC-61000-4-5 Level I, RoHS, IEC-61000-4-11 All 7 Levels, IEC 60255, IEC-61000-4-4 Level I, CIS R 14-1 Class B, IEC 61000-4-2 Level III | ||
- COO (Country of Origin):
- IN
GIC Supply Monitoring SM Range
GIC's profesional range of single and three phase supply monitors that are feature rich for industrial and agricultural use.
The range covers phase loss/phase reversal, phase unbalance
Available with under and over voltage
Available with adjustable time delay
Also available with LED indication
Base / din rail mounting
GIC Supply Monitor Relays
Related links
- GIC Monitoring Relay DPDT, DIN Rail 24 V ac
- GIC Monitoring Relay DPDT 415V ac
- GIC Monitoring Relay DPDT Base, 415V ac 28 V dc
- GIC Monitoring Relay DPDT, DIN Rail 24 V dc
- ABB Monitoring Relay 3 Phase DIN Rail, 240V ac 240 V dc
- GIC Monitoring Relay DIN Rail 24 V dc
- Phoenix Contact Monitoring Relay DPDT 240V ac 240 V dc
- ABB Monitoring Relay DPDT 240V ac 240 V dc
