Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 100V ac, 240 V ac 24 V dc
- RS Stock No.:
- 819-3298
- Mfr. Part No.:
- K8AK-VS3 24VAC/DC
- Manufacturer:
- Omron
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€142.16
(exc. VAT)
€174.86
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €142.16 | - |
| 5 + | €136.39 | 4% |
*price indicative
- RS Stock No.:
- 819-3298
- Mfr. Part No.:
- K8AK-VS3 24VAC/DC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 4.6VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 5A | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 100V ac, 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 100mm | |
| Standards/Approvals | CE | |
| Length | 22.5mm | |
| Height | 95mm | |
| Series | K8AK-VS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 4.6VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature +60°C | ||
Contact Current 5A | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 100V ac, 240V ac | ||
Maximum Operating Temperature 60°C | ||
Width 100mm | ||
Standards/Approvals CE | ||
Length 22.5mm | ||
Height 95mm | ||
Series K8AK-VS | ||
Omron K8AK-VS Series Monitoring Relay, 22.5 x 100 x 95 mm, 0.1 to 30s Time Delay - K8AK-VS3 24VAC/DC
This single-phase Omron voltage monitoring relay is ideal for industrial facilities and equipment. Designed to monitor for overvoltages and undervoltages, this relay provides the necessary protection for sensitive equipment. With a voltage sensing range of 20 to 200 V AC/DC, 30 to 300 V AC/DC, and 60 to 600 V AC/DC, it ensures precise monitoring and protection.
Features & Benefits
• SPDT contact configuration for versatile relay output options
• Manual and automatic resetting capabilities for flexibility in operation
• Voltage sensitivity for both overvoltage and undervoltage protection
• LED indicator for easy monitoring of output status
• Wide operating temperature range of -20 to 60°C for reliability in various environments
• DIN track mounting for convenient installation
Applications
• Voltage monitoring in industrial facilities
• Protection of sensitive equipment from power fluctuations
Can it protect equipment from overvoltages and undervoltages?
Yes, it can monitor and protect against both overvoltages and undervoltages.
Will it work in a wide range of operating temperatures?
Yes, with an operating temperature range of -20 to 60°C, this relay is suitable for various environments.
Is the relay output configurable between normally open and normally closed?
Yes, the output relay can be switched between normally open and normally closed configurations.
Standards
UL 60947-5-1, UL 508, IP 20
Related links
- Omron Monitoring Relay SPDT 100V ac, 240 V ac 24 V dc
- Omron Monitoring Relay 2 x SPDT 100V ac, 240 V ac 24 V dc
- Omron Monitoring Relay SPDT 100V ac, 240 V ac 30 V ac
- Omron Monitoring Relay SPDT Monitoring: 0 °C to 1800 °C 240 V ac
- Omron Monitoring Relay SPDT 240V ac 24 V dc
- Omron Monitoring Relay SPDT 24 V dc
- Omron Monitoring Relay DIN Rail 24 V dc
- Omron Monitoring Relay SPDT 2mA to 500mA 24V ac
