Omron Monitoring Relay, 1 Phase, 2 x SPDT, DIN Rail, 100V ac, 240 V ac 24 V dc
- RS Stock No.:
- 819-3309
- Mfr. Part No.:
- K8AK-VW3 24VAC/DC
- Manufacturer:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€160.22
(exc. VAT)
€197.07
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 30 November 2026
- Plus 3 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €160.22 |
| 5 + | €153.72 |
*price indicative
- RS Stock No.:
- 819-3309
- Mfr. Part No.:
- K8AK-VW3 24VAC/DC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 1 | |
| Contact Configuration | 2 x SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 4.6VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Current | 5A | |
| Minimum Operating Temperature | +60°C | |
| Supply AC Voltage | 100V ac, 240V ac | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Height | 90mm | |
| Series | K8AK-VW | |
| Width | 100mm | |
| Standards/Approvals | RoHS, UL 61010-1, EN 61326-1 | |
| Length | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 1 | ||
Contact Configuration 2 x SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 4.6VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Current 5A | ||
Minimum Operating Temperature +60°C | ||
Supply AC Voltage 100V ac, 240V ac | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Height 90mm | ||
Series K8AK-VW | ||
Width 100mm | ||
Standards/Approvals RoHS, UL 61010-1, EN 61326-1 | ||
Length 22.5mm | ||
Omron K8AK-VW Series Monitoring Relay, 1 Electrical Phase, 2 x SPDT Contact Configuration - K8AK-VW3 24VAC/DC
This monitoring relay is designed for effective voltage supervision across electrical systems. With compact dimensions of 22.5mm x 100mm x 90mm, it efficiently monitors for overvoltages and undervoltages, ensuring reliable operation of sensitive equipment. Operating within a temperature range of -20°C to +60°C, it is well-suited for various industrial environments and applications.
Features & Benefits
• Supports simultaneous monitoring of overvoltages and undervoltages
• Separate settings for overvoltage and undervoltage outputs enhance flexibility
• SPDT contact configuration allows for versatile relay connections
• Inputs isolated from power supply enhance safety during operation
• LED indicators provide clear status updates on output performance
Applications
• Used in industrial facilities for voltage regulation
• Suitable for equipment needing consistent voltage monitoring
• Ideal for process control systems requiring precise voltage management
• Utilised in electrical panels for safeguarding against voltage fluctuations
What range of input voltages can be monitored with this device?
The relay can monitor input voltages across a range of 20 to 600 V AC/DC, depending on the selected terminal connections.
How does the time delay feature improve system reliability?
This feature allows for a configurable delay between detecting voltage issues and relay activation, preventing false alarms during transient conditions.
What are the implications of selecting manual versus automatic reset?
Manual reset requires the operator to intervene to reactivate after an alarm, while automatic reset re-engages the relay once conditions normalise, offering flexibility based on operational needs.
Standards
UL 60947-5-1, UL 508, IP 20
Related links
- Omron Monitoring Relay 2 x SPDT 100V ac, 240 V ac 24 V dc
- Omron Monitoring Relay SPDT 100V ac, 240 V ac 24 V dc
- Omron Monitoring Relay SPDT 100V ac, 240 V ac 30 V ac
- Omron Monitoring Relay SPDT Monitoring: 0 °C to 1800 °C 240 V ac
- Omron Monitoring Relay SPDT 240V ac 24 V dc
- Omron Monitoring Relay SPDT 24 V dc
- Omron Monitoring Relay DIN Rail 24 V dc
- Omron Monitoring Relay SPDT 2mA to 500mA 24V ac
