Carlo Gavazzi Monitoring Relay, 3 Phase, 510/793 V ac Monitor Range, SPDT, DIN Rail, 600V ac, 690 V ac 24 V dc

Get a bulk buy discount

Add 3 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€306.68

(exc. VAT)

€377.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2€306.68-
3 +€294.204%

*price indicative

RS Stock No.:
857-7700
Distrelec Article No.:
304-07-363
Mfr. Part No.:
DPC01DM69
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

SPDT

Mount Type

DIN Rail

Power Consumption

21VA

Terminal Type

Screw

IP Rating

IP20

Contact Current

8A

Minimum Operating Temperature

+60°C

Supply AC Voltage

600V ac, 690V ac

Monitoring Voltage Range

510/793 V ac

Supply DC Voltage

24 V dc

Maximum Operating Temperature

60°C

Height

80mm

Standards/Approvals

RoHS, EN 61000-6-3, IEC 60947, UL EN 61000-6-2, CE

Width

45mm

Series

DPC01

Length

99.5mm

COO (Country of Origin):
IT

Over Voltage - Over Current Monitoring Relay


Monitoring relays from Carlo Gavazzi can also be used as 1-phase or 3- phase over current monitoring relays when connected with MI or MP current transformers.Owing to the built-in latch function, the ON-position of the relay output can be maintained. The red LED indicates the alarm status.

AC/DC over voltage monitoring relay

Selection of measuring range by DIP-switches

Measuring ranges: 2 to 20 VAC/DC, 5 to 50 VAC/DC,

20 to 200 VAC/DC, 50 to 500 VAC/DC, 0.4 to 4 Vp AC

Adjustable voltage limit on relative scale

Adjustable hysteresis

Programmable latching at set level

Output: 8 A SPDT relay normally de-energized

LED indication for relay and power supply ON

Galvanically separated power supply

Panel and screw termination options available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy