Carlo Gavazzi Monitoring Relay, SPDT, DIN Rail 8 → 28 V dc
- RS Stock No.:
- 859-3027
- Distrelec Article No.:
- 137-54-249
- Mfr. Part No.:
- DUA52C724
- Manufacturer:
- Carlo Gavazzi
Get a bulk buy discount
Add 5 more to save €16.85
View bulk pricing optionsSubtotal (1 unit)*
€82.91
(exc. VAT)
€101.98
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €82.91 | - |
| 5 + | €79.54 | €16.85 |
*price indicative
- RS Stock No.:
- 859-3027
- Distrelec Article No.:
- 137-54-249
- Mfr. Part No.:
- DUA52C724
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Function | Undervoltage Monitoring | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.5W | |
| Switching Voltage | 250V | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply DC Voltage | 8 → 28 V dc | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 60°C | |
| Length | 67.2mm | |
| Standards/Approvals | CSA, EN 60255-6, L.V. Directive 2006/95/EC, CE marking, EMC Directive 2004/108/EC, UL | |
| Series | DUA52 | |
| Height | 81mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Function Undervoltage Monitoring | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 1.5W | ||
Switching Voltage 250V | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply DC Voltage 8 → 28 V dc | ||
Minimum Operating Temperature +60°C | ||
Contact Current 5A | ||
Maximum Operating Temperature 60°C | ||
Length 67.2mm | ||
Standards/Approvals CSA, EN 60255-6, L.V. Directive 2006/95/EC, CE marking, EMC Directive 2004/108/EC, UL | ||
Series DUA52 | ||
Height 81mm | ||
Width 17.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
DUA52 DC Under Voltage Relays
Carlo Gavazzi DUA52 series DC under voltage monitoring relay that measure its own power supply. The DUA52 can monitor two separate measuring ranges of 8-28 V dc and 38- 58 V dc. It has separate potentiometers for set point and hysteresis. Typical applications are monitoring of backup batteries and batteries on diesel generator sets.
DC under voltage monitoring relay
Measures its own power supply
Measuring ranges: 8 - 28 V dc and 38 - 58 V dc
Adjustable hysteresis: 4 to 50%
DIN-rail mounting
LED indication for relay and power supply
Related links
- Carlo Gavazzi Monitoring Relay DIN Rail, 230V ac 24 → 48 V dc
- Carlo Gavazzi Monitoring Relay DIN Rail 240 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay DIN Rail
- Carlo Gavazzi Monitoring Relay SPDT 48 V ac 230 V ac
- Carlo Gavazzi Monitoring Relay SPDT 100mA to 5A 24 V, 48V ac
- Carlo Gavazzi Monitoring Relay 323 → 550 Monitor Range DIN Rail, 0V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 2/500 V ac Monitor Range DIN Rail 48V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 323/550 V ac Monitor Range DIN Rail, 0V ac 24 V dc
