Carlo Gavazzi Monitoring Relay, SPDT, DIN Rail
- RS Stock No.:
- 859-3080
- Mfr. Part No.:
- DWA01CM485A
- Manufacturer:
- Carlo Gavazzi
Get a bulk buy discount
Add 3 more to save €18.72
View bulk pricing optionsSubtotal (1 unit)*
€153.35
(exc. VAT)
€188.62
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €153.35 | - |
| 3 + | €147.11 | €18.72 |
*price indicative
- RS Stock No.:
- 859-3080
- Mfr. Part No.:
- DWA01CM485A
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 13VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 80mm | |
| Length | 99.5mm | |
| Series | DWA01 | |
| Width | 22.5mm | |
| Standards/Approvals | CE marking, CSA, L.V. Directive 2006/95/EC, EN 60255-6, UL, EMC Directive 2004/108/EC | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Monitoring Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 13VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 80mm | ||
Length 99.5mm | ||
Series DWA01 | ||
Width 22.5mm | ||
Standards/Approvals CE marking, CSA, L.V. Directive 2006/95/EC, EN 60255-6, UL, EMC Directive 2004/108/EC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3 Phase Load Guard Monitoring Relay
Carlo Gavazzi DWB01 & PWB01 series of precise TRMS power factor monitoring relays deisgned for use with 3 phase systems. Suitable for monitoring the actual load of asynchronous & symmetrical loads where proportional load & power factor is present. DWP01 & PWB01 series of monitoring relays feature a start/stop input allowing use of a manual switch to control the motor without any auxiliary device.
Another great feature of the DWB01 & PWB01 series is a latch function which enables the relays to be kept energised even after the alarm has finished
DIN rail (DWB01 series) and plug-in module (PWB01 series) variants available
TRMS load guard relays for 3 phase balanced applications
Power factor measurement within set parameters
Programmable latching or inhibit features
1 - 30 Seconds knob adjustable power ON delay
LEDs for relay, alarm & power indication
Related links
- Carlo Gavazzi Monitoring Relay DIN Rail 8 → 28 V dc
- Carlo Gavazzi Monitoring Relay DIN Rail, 230V ac 24 → 48 V dc
- Carlo Gavazzi Monitoring Relay DIN Rail 240 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay SPDT 48 V ac 230 V ac
- Carlo Gavazzi Monitoring Relay SPDT, DIN Rail
- Carlo Gavazzi Monitoring Relay SPDT, DIN Rail to 10A
- Carlo Gavazzi Monitoring Relay SPDT 315V ac
- Carlo Gavazzi Monitoring Relay SPDT 18V ac, 265 V ac
