Relpol Monitoring Relay, 3 Phase, Maximum of 552 V Monitor Range, SPDT, DIN Rail, 220V ac, 460 V ac 24 V dc
- RS Stock No.:
- 914-3954
- Mfr. Part No.:
- ECPF05
- Manufacturer:
- Relpol
Subtotal (1 unit)*
€45.59
(exc. VAT)
€56.08
(inc. VAT)
In Stock
- 175 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.59 |
*price indicative
- RS Stock No.:
- 914-3954
- Mfr. Part No.:
- ECPF05
- Manufacturer:
- Relpol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 500mW | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 10A | |
| Monitoring Voltage Range | Maximum of 552 V | |
| Minimum Operating Temperature | +55°C | |
| Supply AC Voltage | 220V ac, 460V ac | |
| Maximum Operating Temperature | 55°C | |
| Series | ECPF | |
| Height | 90mm | |
| Standards/Approvals | RoHS, 6-60255 EN/I, 1-EN61010/IEC | |
| Width | 64mm | |
| Length | 18mm | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 500mW | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Supply DC Voltage 24 V dc | ||
Contact Current 10A | ||
Monitoring Voltage Range Maximum of 552 V | ||
Minimum Operating Temperature +55°C | ||
Supply AC Voltage 220V ac, 460V ac | ||
Maximum Operating Temperature 55°C | ||
Series ECPF | ||
Height 90mm | ||
Standards/Approvals RoHS, 6-60255 EN/I, 1-EN61010/IEC | ||
Width 64mm | ||
Length 18mm | ||
Europa Components ECPF Series
Europa Components professional range of phase loss and phase failure monitoring relays.
Phase Sequence/Failure Relays
Monitoring of 3 phase supplies
Orange housing manufactured to DIN 43 880
DIN rail mount
Related links
- Relpol Monitoring Relay Maximum of 552 V Monitor Range DIN Rail 460 V ac 24 V dc
- RS PRO Monitoring Relay Maximum of 500 V Monitor Range DIN Rail 24 V ac
- RS PRO Monitoring Relay 230/460 V Monitor Range DIN Rail, 380V ac
- RS PRO Monitoring Relay Maximum of 280 V Monitor Range DIN Rail 520 V ac
- Carlo Gavazzi Monitoring Relay 323/475 V ac Monitor Range DIN Rail 415 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 177/275 V ac Monitor Range DIN Rail 480 V ac 24 V dc
- Omron Monitoring Relay 10 V 150 V Monitor Range DIN Rail, 240V ac
- Tele Monitoring Relay SPDT 400V ac
