iiyama ProLite 27in LED Monitor, 3840 x 2160
- RS Stock No.:
- 150-991
- Mfr. Part No.:
- XU2792UHSU-B6
- Manufacturer:
- iiyama
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 150-991
- Mfr. Part No.:
- XU2792UHSU-B6
- Manufacturer:
- iiyama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iiyama | |
| Model | ProLite | |
| Screen Size | 27in | |
| Maximum Resolution | 3840 x 2160 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| UK Energy Label Registration Number | 360656 | |
| EU Energy Label Registration Number | 360656 | |
| Select all | ||
|---|---|---|
Brand iiyama | ||
Model ProLite | ||
Screen Size 27in | ||
Maximum Resolution 3840 x 2160 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
UK Energy Label Registration Number 360656 | ||
EU Energy Label Registration Number 360656 | ||
- COO (Country of Origin):
- CN
The Iiyama Monitor comes with a stylish three side bezel free front design and 4K resolution making it a perfect addition to the desk of any graphic designer. The IPS panel technology offers accurate and consistent colour reproduction with wide viewing angles and the 4K resolution means that it can accommodate 4 times more information on the screen than a Full HD display.
Flicker free technology
Blue light reducer help to reduce eye fatigue and ensure user comfort
HDMI and DisplayPort connections available
Headphone connector
Blue light reducer help to reduce eye fatigue and ensure user comfort
HDMI and DisplayPort connections available
Headphone connector
Related links
- iiyama ProLite 27in LED Monitor, 3840 x 2160
- iiyama ProLite 27in LED Monitor, 2560 x 1440
- iiyama ProLite 27in LED Monitor, 2560 x 1440pixels
- iiyama ProLite 31.5 in LED Monitor, 3840 x 2160 pixel
- iiyama PROLITE XUB2893UHSU-B5 28in LED Monitor, 3840 x 2160
- iiyama PROLITE XUB3293UHSN-B5 31.5 in LED Monitor, 3840 x 2160 pixel
- iiyama ProLite 43 in LCD Monitor, 3840 x 2160 pixel
- iiyama ProLite X4373UHSU-B1 43 in LCD Computer Monitor, 3840 x 2160 pixel
