Dell 19 in Computer Monitor
- RS Stock No.:
- 194-387
- Mfr. Part No.:
- MDS19
- Manufacturer:
- Dell
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 194-387
- Mfr. Part No.:
- MDS19
- Manufacturer:
- Dell
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dell | |
| Product Type | Computer Monitor | |
| Screen Size | 19 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dell | ||
Product Type Computer Monitor | ||
Screen Size 19 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Hewlett Packard 14 in Computer Monitor
- Hewlett Packard 34 in Computer Monitor
- Dell P2725HE 27 in Monitor
- Dell 27 in IPS LED Monitor, 1920 x 1080 pixels
- Dell 24 in IPS LED Monitor, 1920 x 1080 pixels
- iiyama ProLite XUB2493HS-B4 24in LCD Computer Monitor, 1920 x 1080 Pixels
- Samsung F22T450FQR 22in LCD 1920 x 1080
- iiyama ProLite XUB3493WQSU-B1 34in LCD Computer Monitor, 3440 x 1440 Pixels
