Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 194-386
- Mfr. Part No.:
- P2725HE
- Manufacturer:
- Dell
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dell | |
| Product Type | Monitor | |
| Model Number | P2725HE | |
| Screen Size | 27 in | |
| Viewing Angle | 178 ° | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Brightness | 300cd/m² | |
| Select all | ||
|---|---|---|
Brand Dell | ||
Product Type Monitor | ||
Model Number P2725HE | ||
Screen Size 27 in | ||
Viewing Angle 178 ° | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
Brightness 300cd/m² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Dell 27 in IPS LED USB Hub, 1920 x 1080 pixels
- Dell 27 in IPS LED Monitor, 1920 x 1080 pixels
- Dell 19 in Computer Monitor
- iiyama 27 in LED Monitor, 2560 x 1440 pixel
- iiyama 27 in LED Monitor, 1920 x 1080 pixel
- iiyama ProLite 27 in LCD Monitor, 1920 x 1080 pixel
- StarTech.com VESA Single Monitor Desk Mount 1 Supported Display(s) Extension Arm
- Dell 24 in IPS LED Monitor, 1920 x 1080 pixels
