Vachette Mortice Lock Lever, 0 Levers, 15000 Differs
- RS Stock No.:
- 707-580
- Mfr. Part No.:
- 12290000
- Manufacturer:
- Vachette
Subtotal (1 unit)*
€14.50
(exc. VAT)
€17.84
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.50 |
*price indicative
- RS Stock No.:
- 707-580
- Mfr. Part No.:
- 12290000
- Manufacturer:
- Vachette
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vachette | |
| Product Type | Mortice Lock | |
| Lock Mechanism | Lever | |
| Number of Levers | 0 | |
| Differs | 15000 | |
| Forend Finish | Steel | |
| Case Material | Steel | |
| Case Height | 135mm | |
| Forend Height | 230mm | |
| Forend Width | 20mm | |
| Standards/Approvals | EN12209 | |
| Select all | ||
|---|---|---|
Brand Vachette | ||
Product Type Mortice Lock | ||
Lock Mechanism Lever | ||
Number of Levers 0 | ||
Differs 15000 | ||
Forend Finish Steel | ||
Case Material Steel | ||
Case Height 135mm | ||
Forend Height 230mm | ||
Forend Width 20mm | ||
Standards/Approvals EN12209 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vachette Reversible Lock is a sturdy and practical solution designed for doors that require reliable closure. Its folded steel case construction ensures durability, while the cane bolt function provides smooth operation. The lock is engineered with noise‑reducing features that make it Ideal for heavy doors, offering both convenience and long‑lasting performance.
Case height is 135 mm with Axis at 40 mm and spacing at 70 mm
Nickel plated half turn bolt with sliding tongue for quieter closing of heavy doors
Steel faceplate dimensions are 230 mm by 20 mm by 2.7 mm
Related links
- Vachette Mortice Lock Lever 15000 Differs
- Vachette Mortice Lock Cylinder 15000 Differs
- Vachette Mortice Lock Standard Locking with Key 15000 Differs
- Vachette Mortice Lock Cylinder, 0 Levers
- Yale1 Mortice Lock Lever, 2 Levers
- Yale1 Mortice Lock Lever, 5 Levers
- Yale1 Mortice Lock Lever, 3 Levers
- Dom Metalux Mortice Lock Lever
