STMicroelectronics MDmesh K5 N-Channel MOSFET, 1.5 A, 1.2 kV Enhancement, 3-Pin H2PAK-2 STH2N120K5-2AG
- RS Stock No.:
- 151-437
- Mfr. Part No.:
- STH2N120K5-2AG
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 2000 more to save €56.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€2,310.00
(exc. VAT)
€2,840.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €2.31 | €2,310.00 | - |
| 2000 + | €2.282 | €2,282.00 | €56.00 |
*price indicative
- RS Stock No.:
- 151-437
- Mfr. Part No.:
- STH2N120K5-2AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.5A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | H2PAK-2 | |
| Series | MDmesh K5 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 5.3nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Width | 10.4mm | |
| Standards/Approvals | RoHS | |
| Length | 15.8mm | |
| Height | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.5A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type H2PAK-2 | ||
Series MDmesh K5 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 5.3nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Width 10.4mm | ||
Standards/Approvals RoHS | ||
Length 15.8mm | ||
Height 4.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Power MOSFET is designed using MDmesh K5 technology based on an innovative proprietary vertical structure. The result is a dramatic reduction in on resistance and ultra low gate charge for applications requiring superior power density and high efficiency.
AEC Q101 qualified
Industrys lowest RDS(on) x area
Industrys best FoM
Ultra low gate charge
100% avalanche tested
Related links
- STMicroelectronics MDmesh K5 N-Channel MOSFET 1.2 kV Enhancement, 3-Pin H2PAK-2 STH2N120K5-2AG
- STMicroelectronics MDmesh K5 N-Channel MOSFET 1.2 kV Enhancement, 3-Pin H2PAK-2 STH13N120K5-2AG
- STMicroelectronics MDmesh K5 N-Channel Power MOSFET 1.2 kV Enhancement Mode, 3-Pin H2PAK-2 ST2H8N120K5AG
- STMicroelectronics MDmesh K5 N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 STW8N120K5
- STMicroelectronics MDmesh K5 N-Channel MOSFET 1.5 kV Enhancement, 3-Pin TO-247 STW12N150K5
- STMicroelectronics MDmesh K5 N-Channel MOSFET 950 V Enhancement, 3-Pin TO-252 STD6N95K5
- STMicroelectronics MDmesh K5 N-Channel MOSFET 950 V Enhancement, 3-Pin TO-220FP STF6N95K5
- STMicroelectronics STH285N10F8-6AG N-Channel Power MOSFET 1.2 kV Enhancement Mode, 3-Pin H2PAK-2 STH8N120K5-2AG
