DiodesZetex Type P-Channel MOSFET, 900 mA, 20 V Enhancement, 3-Pin SOT-23 ZXM61P02FTA
- RS Stock No.:
- 154-942
- Mfr. Part No.:
- ZXM61P02FTA
- Manufacturer:
- DiodesZetex
Add 150 more to save 48%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.67
(exc. VAT)
€10.67
(inc. VAT)
- 9,225 left, ready to ship from another location
- Final 4,050 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 125 | €0.347 | €8.68 | - |
| 150 - 725 | €0.18 | €4.50 | 48% |
| 750 - 1475 | €0.171 | €4.28 | 50% |
| 1500 + | €0.142 | €3.55 | 59% |
*price indicative
- RS Stock No.:
- 154-942
- Mfr. Part No.:
- ZXM61P02FTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 900mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 900mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Typical Gate Charge Qg @ Vgs | 3.5nC | |
| Forward Voltage Vf | -0.95V | |
| Maximum Power Dissipation Pd | 806mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 3.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 900mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 900mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Typical Gate Charge Qg @ Vgs 3.5nC | ||
Forward Voltage Vf -0.95V | ||
Maximum Power Dissipation Pd 806mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 3.05mm | ||
Automotive Standard AEC-Q101 | ||
P-Channel MOSFET, 12V to 25V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXM61P02FTA
- onsemi PowerTrench N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDV305N
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 DMN2710UW-7
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 DMN2710UWQ-7
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN DMN2450UFD-7
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN DMN2310UFD-7
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN
- onsemi NDS352AP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NDS352AP
