IXYS HiperFET, Polar N-Channel MOSFET, 74 A, 200 V Enhancement, 3-Pin TO-247 IXFH74N20P

Subtotal (1 unit)*

€7.46

(exc. VAT)

€9.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 257 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.46

*price indicative

Packaging Options:
RS Stock No.:
193-436
Distrelec Article No.:
302-53-333
Mfr. Part No.:
IXFH74N20P
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

74A

Maximum Drain Source Voltage Vds

200V

Package Type

TO-247

Series

HiperFET, Polar

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

34mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

107nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

480W

Maximum Operating Temperature

175°C

Length

16.26mm

Standards/Approvals

No

Height

21.46mm

Width

5.3mm

Automotive Standard

No

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series


N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS


A wide range of advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy