IXYS HiperFET, Polar N-Channel MOSFET, 50 A, 200 V Enhancement, 3-Pin TO-220

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
920-0717
Mfr. Part No.:
IXTP50N20P
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

200V

Package Type

TO-220

Series

HiperFET, Polar

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

60mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

360W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

70nC

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

10.66mm

Width

4.83mm

Height

9.15mm

Automotive Standard

No

COO (Country of Origin):
US

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series


N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS


A wide range of advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy