IXYS HiperFET, Polar N-Channel MOSFET, 120 A, 200 V Enhancement, 3-Pin TO-247 IXFH120N20P
- RS Stock No.:
- 193-458
- Distrelec Article No.:
- 302-53-308
- Mfr. Part No.:
- IXFH120N20P
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.18
(exc. VAT)
€19.90
(inc. VAT)
Temporarily out of stock
- 26 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €16.18 |
| 5 - 19 | €14.89 |
| 20 - 49 | €14.10 |
| 50 - 99 | €10.85 |
| 100 + | €10.37 |
*price indicative
- RS Stock No.:
- 193-458
- Distrelec Article No.:
- 302-53-308
- Mfr. Part No.:
- IXFH120N20P
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-247 | |
| Series | HiperFET, Polar | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 152nC | |
| Maximum Power Dissipation Pd | 714W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Length | 16.26mm | |
| Height | 21.46mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-247 | ||
Series HiperFET, Polar | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 152nC | ||
Maximum Power Dissipation Pd 714W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Length 16.26mm | ||
Height 21.46mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Automotive Standard No | ||
N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series
N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS
MOSFET Transistors, IXYS
A wide range of Advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS HiperFET 120 A 3-Pin TO-247 IXFH120N20P
- IXYS HiperFET 120 A 3-Pin TO-247 IXFH120N15P
- IXYS HiperFET 74 A 3-Pin TO-247
- IXYS HiperFET 96 A 3-Pin TO-247 IXFH96N20P
- IXYS HiperFET 74 A 3-Pin TO-247 IXFH74N20P
- IXYS HiperFET 50 A 3-Pin TO-220
- IXYS HiperFET 50 A 3-Pin TO-220 IXTP50N20P
- IXYS HiperFET 88 A 3-Pin TO-247
