IXYS HiperFET, Polar N-Channel MOSFET, 69 A, 300 V Enhancement, 3-Pin TO-247 IXFH69N30P
- RS Stock No.:
- 168-4472
- Mfr. Part No.:
- IXFH69N30P
- Manufacturer:
- IXYS
Subtotal (1 tube of 30 units)*
€303.48
(exc. VAT)
€373.29
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €10.116 | €303.48 |
*price indicative
- RS Stock No.:
- 168-4472
- Mfr. Part No.:
- IXFH69N30P
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 69A | |
| Maximum Drain Source Voltage Vds | 300V | |
| Package Type | TO-247 | |
| Series | HiperFET, Polar | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 49mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 156nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500W | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 21.46mm | |
| Length | 16.26mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 69A | ||
Maximum Drain Source Voltage Vds 300V | ||
Package Type TO-247 | ||
Series HiperFET, Polar | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 49mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 156nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500W | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Height 21.46mm | ||
Length 16.26mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series
N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS
MOSFET Transistors, IXYS
A wide range of Advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS HiperFET 69 A 3-Pin TO-247 IXFH69N30P
- IXYS HiperFET 88 A 3-Pin TO-247
- IXYS HiperFET 88 A 3-Pin TO-247 IXFH88N30P
- IXYS HiperFET 36 A 3-Pin TO-220
- IXYS HiperFET 36 A 3-Pin TO-220 IXTP36N30P
- IXYS HiperFET 115 A 4-Pin SOT-227
- IXYS HiperFET 86 A 4-Pin SOT-227 IXFN102N30P
- IXYS HiperFET 115 A 4-Pin SOT-227 IXFN140N30P
