IXYS HiperFET N-Channel MOSFET, 24 A, 1 kV Enhancement, 4-Pin SOT-227 IXFN24N100

Get a bulk buy discount

Add 5 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

€50.82

(exc. VAT)

€62.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 28 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€50.82-
5 - 19€44.6812%
20 - 49€41.7217%
50 - 99€40.6619%
100 +€39.6421%

*price indicative

RS Stock No.:
194-091
Mfr. Part No.:
IXFN24N100
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

1kV

Package Type

SOT-227

Series

HiperFET

Mount Type

Panel

Pin Count

4

Maximum Drain Source Resistance Rds

390mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

568W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

267nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Width

25.42mm

Height

9.6mm

Length

38.23mm

Standards/Approvals

No

Automotive Standard

No

N-channel Power MOSFET, IXYS HiperFET™ Series


MOSFET Transistors, IXYS


A wide range of Advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy