IXYS HiperFET N-Channel MOSFET, 90 A, 850 V Enhancement, 4-Pin SOT-227

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-4386
Distrelec Article No.:
302-53-382
Mfr. Part No.:
IXFN90N85X
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

90A

Maximum Drain Source Voltage Vds

850V

Package Type

SOT-227

Series

HiperFET

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

41mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.4V

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

340nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.2kW

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

38.23mm

Height

9.6mm

Width

25.07mm

Automotive Standard

No

The 850V Ultra-Junction X-Class Power MOSFETs with fast body diodes represent a new power semiconductor product line from IXYS Corporation. These rugged devices display the lowest on-state resistances in the industry, enabling very high power density in high-voltage power conversion applications. Developed using the charge compensation principle and proprietary process technology, the new 850V devices exhibit the lowest on-state resistances (33 milliohm in the SOT-227 package and 41 milliohm in the PLUS264, for instance), along with low gate charges and superior dv/dt performance.

Ultra low on-resistance RDS(ON) and gate charge Qg

Fast body diode

dv/dt ruggedness

Avalanche rated

Low package inductance

International standard packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy