IXYS HiperFET, Polar N-Channel MOSFET, 62 A, 150 V Enhancement, 3-Pin TO-220 IXTP62N15P
- RS Stock No.:
- 194-316
- Mfr. Part No.:
- IXTP62N15P
- Manufacturer:
- IXYS
Subtotal (1 unit)*
€4.10
(exc. VAT)
€5.04
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
- Plus 2,899 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.10 |
*price indicative
- RS Stock No.:
- 194-316
- Mfr. Part No.:
- IXTP62N15P
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 62A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-220 | |
| Series | HiperFET, Polar | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 350W | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.66mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Height | 9.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 62A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-220 | ||
Series HiperFET, Polar | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 350W | ||
Maximum Operating Temperature 175°C | ||
Length 10.66mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Height 9.15mm | ||
Automotive Standard No | ||
N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series
N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS
MOSFET Transistors, IXYS
A wide range of Advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS HiperFET 62 A 3-Pin TO-220 IXTP62N15P
- IXYS HiperFET 96 A 3-Pin TO-247 IXFH96N15P
- IXYS HiperFET 120 A 3-Pin TO-247 IXFH120N15P
- IXYS HiperFET 50 A 3-Pin TO-220
- IXYS HiperFET 36 A 3-Pin TO-220
- IXYS HiperFET 75 A 3-Pin TO-220 IXTP75N10P
- IXYS HiperFET 50 A 3-Pin TO-220 IXTP50N20P
- IXYS HiperFET 36 A 3-Pin TO-220 IXTP36N30P
