STMicroelectronics STB N-Channel MOSFET, 30 A, 600 V Enhancement, 2-Pin TO-263 STB45N60DM6
- RS Stock No.:
- 214-851
- Mfr. Part No.:
- STB45N60DM6
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€6.67
(exc. VAT)
€8.20
(inc. VAT)
In Stock
- Plus 989 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.67 |
*price indicative
- RS Stock No.:
- 214-851
- Mfr. Part No.:
- STB45N60DM6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-263 | |
| Series | STB | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Drain Source Resistance Rds | 99mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 44nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 210W | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.6mm | |
| Length | 15.85mm | |
| Standards/Approvals | RoHS | |
| Width | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-263 | ||
Series STB | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Drain Source Resistance Rds 99mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 44nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 210W | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Operating Temperature 150°C | ||
Height 4.6mm | ||
Length 15.85mm | ||
Standards/Approvals RoHS | ||
Width 10.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics High-voltage N-channel Power MOSFET is part of the MDmesh DM6 fast recovery diode series. Compared with the previous MDmesh fast generation, DM6 combines very low recovery charge (Qrr), recovery time (trr) and excellent improvement in RDS(on) per area with one of the most effective switching behaviours available in the market for the most demanding high-efficiency bridge topologies and ZVS phase-shift converters.
Extremely high dv/dt ruggedness
Zener protected
Related links
- STMicroelectronics STB N-Channel MOSFET 600 V Enhancement, 2-Pin TO-263 STB45N60DM6
- STMicroelectronics STB N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 STB18N60M6
- STMicroelectronics STB Series N-Channel MOSFET 250 V Enhancement Mode, 3-Pin TO-263 STB25N018M9
- Infineon IPQ N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPQC60T017S7XTMA1
- Infineon HEXFET N-Channel MOSFET & Diode 100 V Enhancement, 2-Pin TO-263 IRFS4610TRLPBF
- Infineon HEXFET N-Channel MOSFET & Diode 100 V Enhancement, 2-Pin TO-263
- DiodesZetex DMTH4002SCTBQ N-Channel MOSFET 40 V Enhancement, 2-Pin TO-263 DMTH4002SCTBQ-13
- DiodesZetex DMTH4002SCTB N-Channel MOSFET 40 V Enhancement, 2-Pin TO-263 DMTH4002SCTB-13
