DiodesZetex DMTH4002SCTB N-Channel MOSFET, 192 A, 40 V Enhancement, 2-Pin TO-263 DMTH4002SCTB-13
- RS Stock No.:
- 213-9241
- Mfr. Part No.:
- DMTH4002SCTB-13
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-9241
- Mfr. Part No.:
- DMTH4002SCTB-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 192A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | DMTH4002SCTB | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Drain Source Resistance Rds | 300mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 192A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series DMTH4002SCTB | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Drain Source Resistance Rds 300mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The DiodesZetex DMTH4002SCTB series is a N-channel MOSFET designed to minimize the on-state resistance, maintain superior switching performance which makes it ideal for high efficiency power management applications.
Ideal for high ambient temperature environment
100% switching ensures more reliability
Related links
- DiodesZetex DMTH4002SCTB N-Channel MOSFET 40 V Enhancement, 2-Pin TO-263
- DiodesZetex DMTH4002SCTBQ N-Channel MOSFET 40 V Enhancement, 2-Pin TO-263 DMTH4002SCTBQ-13
- DiodesZetex DMTH4002SCTBQ N-Channel MOSFET 40 V Enhancement, 2-Pin TO-263
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN FDMS8320LDC
- Infineon IPA N-Channel MOSFET 40 V, 3-Pin TO-263 IRF100S201
- Infineon IPA N-Channel MOSFET 40 V, 3-Pin TO-263
- Vishay SQJQ143EL P-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK (8x8L) SQJQ143EL-T1_GE3
- Infineon IRFH N-Channel MOSFET 40 V, 8-Pin PQFN
