DiodesZetex DMTH4002SCTBQ N-Channel MOSFET, 192 A, 40 V Enhancement, 2-Pin TO-263

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-9242
Mfr. Part No.:
DMTH4002SCTBQ-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

192A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-263

Series

DMTH4002SCTBQ

Mount Type

Surface

Pin Count

2

Maximum Drain Source Resistance Rds

300mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The DiodesZetex DMTH4002SCTBQ series is a N-channel MOSFET is designed to meet the stringent requirements of automotive applications. It is used in engine management systems, body control electronics and DC-DC converters.

Ideal for high ambient temperature environment

100% switching ensures more reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy