STMicroelectronics SCT025H120G3AG N-Channel MOSFET, 55 A, 1.2 kV Enhancement, 7-Pin H2PAK-7 SCT025H120G3AG

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€16.54

(exc. VAT)

€20.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€16.54-
10 - 99€16.281%
100 - 999€16.082%
1000 +€15.893%

*price indicative

Packaging Options:
RS Stock No.:
214-952
Mfr. Part No.:
SCT025H120G3AG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

55A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

H2PAK-7

Series

SCT025H120G3AG

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

27mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

375W

Typical Gate Charge Qg @ Vgs

73nC

Maximum Gate Source Voltage Vgs

22V

Forward Voltage Vf

2.7V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

15.25mm

Height

4.8mm

Width

10.4mm

Standards/Approvals

AEC-Q101, RoHS

Automotive Standard

AEC-Q101

The STMicroelectronics Silicon carbide Power MOSFET device has been developed using ST’s Advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.

High speed switching performances

Very fast and robust intrinsic body diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy