Nexperia NextPowerS3 N-Channel MOSFET, 150 A, 25 V Enhancement, 5-Pin LFPAK PSMN1R5-25MLHX
- RS Stock No.:
- 219-265
- Mfr. Part No.:
- PSMN1R5-25MLHX
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€1.11
(exc. VAT)
€1.37
(inc. VAT)
In Stock
- Plus 1,203 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €1.11 |
| 10 - 99 | €1.00 |
| 100 - 499 | €0.92 |
| 500 - 999 | €0.85 |
| 1000 + | €0.77 |
*price indicative
- RS Stock No.:
- 219-265
- Mfr. Part No.:
- PSMN1R5-25MLHX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 150A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | LFPAK | |
| Series | NextPowerS3 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 1.81mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 106W | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 150A | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type LFPAK | ||
Series NextPowerS3 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 1.81mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 106W | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Nexperia N-Channel MOSFET featuring NextPowerS3 technology offers low RDS, low IDSS leakage, and high efficiency, with a current rating of 150 A. Its optimized low gate resistance supports fast-switching applications. Key applications include synchronous buck regulators, synchronous rectifiers in AC to DC and DC to DC conversions, BLDC motor control, eFuse and battery protection, as well as OR-ing and hot-swap functionalities.
Fast switching
Low spiking and ringing for low EMI designs
High reliability copper clip bonded
Qualified to 175 °C
Exposed leads for optimal Visual solder inspection
Related links
- Nexperia NextPowerS3 N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN1R5-25MLHX
- Nexperia NextPowerS3 N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN1R2-25YLDX
- Nexperia NextPowerS3 N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN1R2-30YLDX
- Nexperia NextPowerS3 N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN0R9-30YLDX
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN1R5-40YSDX
- Nexperia NextPowerS3 N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK PSMN014-40HLDX
- Nexperia NextPowerS3 Technology N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN1R4-30YLDX
- Nexperia N-Channel MOSFET 30 V Enhancement115
